Easter Opening Hours and Delivery Dates here
econ connect PH37LS D-Sub Housing 37-pin Plastic 180° Black 1pc

Image Representative of Range

econ connect PH37LS D-Sub Housing 37-pin Plastic 180° Black 1pc

Order Code:

02-7523

Brand: econ connect MPN: PH37LS EAN-13: 2050005785431
Qty Unit Price (Ex VAT)
5+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
134 in stock, despatched in 4 working days

The econ connect PH37LS is a D-SUB housing made from black plastic, designed to accommodate 37 pins with a 180° orientation. This enclosure is ideal for industrial and electronic applications where secure and organised cabling is required. Manufactured by Harting, it provides robust protection for connector interfaces in various equipment setups.
Type D-SUB housing
Orientation 180°
Number of Contacts 37
Material Plastic
Cable diameter (details) 14mm
Colour Black
Misc Attribute 1 Long knurled screws
Shielded No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot