econ connect PH37 D-Sub Housing 37 pins Plastic 180° Grey 1pc

Image Representative of Range

econ connect PH37 D-Sub Housing 37 pins Plastic 180° Grey 1pc

MPN
PH37
Brand
econ connect
EAN-13
2050002974630
Order Code
02-7521
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.737
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 216 in stock

The econ connect PH37 D-SUB housing accommodates 37 pins and is made of grey plastic with a 180-degree configuration. Manufactured by econ connect, this durable housing is ideal for protecting D-sub connectors in electronic assemblies. Typical applications include data communication systems and industrial control equipment.
Type D-SUB housing
Orientation 180°
Number of Contacts 37
Material Plastic
Cable diameter (details) 13.7mm
Colour Grey
Number of pins 37
Shielded No

Reviews

Be the first to submit a review

Trustpilot