econ connect PH25VL D-Sub Housing 25-pin Diecast zinc 180° Metal

Image Representative of Range

econ connect PH25VL D-Sub Housing 25-pin Diecast zinc 180° Metal

MPN
PH25VL
Brand
econ connect
EAN-13
2050005785387
Order Code
02-7520
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The econ connect PH25VL D-SUB housing, manufactured by econ connect, features a diecast zinc construction with a 180° orientation, accommodating 25 pins. This robust metal enclosure is ideal for protecting D-sub connectors in various electronic and industrial applications. It is specifically designed to ensure secure connections and durability, making it suitable for use in environments requiring reliable data transmission.
Type D-SUB housing
Orientation 180°
Number of Contacts 25
Material Diecast zinc
Cable diameter (details) 10mm
Colour Metal
Misc Attribute 1 Long knurled screws
Number of pins 25
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot