econ connect PH25V D-Sub Housing 25 pins Diecast zinc 180° Metal 1pc

Image Representative of Range

econ connect PH25V D-Sub Housing 25 pins Diecast zinc 180° Metal 1pc

MPN
PH25V
Brand
econ connect
EAN-13
2050005785363
Order Code
02-7519
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The econ connect PH25V D-SUB housing features a robust diecast zinc construction and is designed for 25-pin connections. It provides a durable 180-degree metal enclosure ideal for protecting D-sub connectors. This housing is typically used in electronic and industrial applications to ensure secure and reliable connectivity.
Type D-SUB housing
Orientation 180°
Number of Contacts 25
Material Diecast zinc
Cable diameter (details) 10mm
Colour Metal
Number of pins 25
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot