econ connect PH25SW D-Sub Housing 25 pins Plastic 180° Black 1pc

Image Representative of Range

econ connect PH25SW D-Sub Housing 25 pins Plastic 180° Black 1pc

MPN
PH25SW
Brand
econ connect
EAN-13
2050002915411
Order Code
02-7518
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.551
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 782 in stock

The econ connect PH25SW is a black D-SUB housing designed to accommodate 25 pins. Made from durable plastic, it features a 180-degree configuration for secure connections. This housing is typically used in electronic and data communication applications.
Type D-SUB housing
Orientation 180°
Number of Contacts 25
Material Plastic
Cable diameter (details) 11mm
Colour Black
Number of pins 25
Shielded No

Reviews

Be the first to submit a review

Trustpilot