econ connect PH25M D-Sub Housing 25 pins Plastic 180° Metal 1pc

Image Representative of Range

econ connect PH25M D-Sub Housing 25 pins Plastic 180° Metal 1pc

MPN
PH25M
Brand
econ connect
EAN-13
2050005785257
Order Code
02-7517
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.894
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

The econ connect PH25M D-SUB housing is a robust plastic and metal enclosure designed to accommodate 25-pin D-sub connectors, providing secure connections at a 180° angle. Its durable construction makes it suitable for various industrial and electronic applications that require reliable signal or data transmission. Typically used in telecommunications, computing, and networking environments, it ensures optimal protection and organisation of D-sub plugs.
Type D-SUB housing
Orientation 180°
Number of Contacts 25
Material Plastic
Cable diameter (details) 11mm
Colour Metal
Number of pins 25
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot