econ connect PH25LM D-Sub Housing 25 pins Plastic Metal 180° 1pc

Image Representative of Range

econ connect PH25LM D-Sub Housing 25 pins Plastic Metal 180° 1pc

MPN
PH25LM
Brand
econ connect
EAN-13
2050005786520
Order Code
02-7515
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The econ connect PH25LM D-SUB housing is a robust enclosure, featuring 25 metal pins and a durable plastic construction with a 180° configuration. Designed by econ connect, this housing is ideal for protecting D-sub connector setups in electronic and computing applications. Typically used in harsh environments, it ensures reliable connections in industrial and commercial equipment.
Type D-SUB housing
Orientation 180°
Number of Contacts 25
Material Plastic
Cable diameter (details) 10.20mm
Colour Metal
Misc Attribute 1 Long knurled screws
Number of pins 25
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot