econ connect PH25DTMR Series D-Sub Housing 25 pins ABS 180° Metal

Image Representative of Range

econ connect PH25DTMR Series D-Sub Housing 25 pins ABS 180° Metal

MPN
PH25DTMR
Brand
econ connect
EAN-13
2050005786612
Order Code
02-7513
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.728
10+ £0.673
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 186 in stock

Manufactured by econ connect, the PH25DTMR is a D-SUB housing designed for 25 pins. This metal enclosure provides robust protection, maintaining an ABS 180° configuration suitable for diverse electronic applications. Commonly used in telecommunications and industrial equipment, it offers reliable shielding for connectors.
Type D-SUB housing
Orientation 180°
Number of Contacts 25
Material ABS
Cable diameter (details) 11mm
Colour Metal
Misc Attribute 1 With snap-lock, long knurled screws
Number of pins 25
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot