econ connect PH25 D-Sub Housing 25 pins Plastic 180° Grey 1pc

Image Representative of Range

econ connect PH25 D-Sub Housing 25 pins Plastic 180° Grey 1pc

MPN
PH25
Brand
econ connect
EAN-13
2050002974517
Order Code
02-7512
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.493
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 139 in stock

The econ connect PH25 is a plastic D-SUB housing with 25 pins, designed for secure electronic connections, and features a 180° orientation. This grey enclosure is typically used in data communication and networking applications, ensuring reliable signal transmission. Ideal for various industrial and commercial projects, it provides protection and stability for D-SUB connectors.
Type D-SUB housing
Orientation 180°
Number of Contacts 25
Material Plastic
Cable diameter (details) 11mm
Colour Grey
Number of pins 25
Shielded No

Reviews

Be the first to submit a review

Trustpilot