econ connect MSH6GB shorting Jumper 2.54mm 6 pins per row 1pc bulk

Image Representative of Range

econ connect MSH6GB shorting Jumper 2.54mm 6 pins per row 1pc bulk

MPN
MSH6GB
Brand
econ connect
EAN-13
2050007355571
Order Code
02-7462
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.102
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 447 in stock

The econ connect MSH6GB shorting jumper features a contact spacing of 2.54 mm with six pins per row. It is typically used for bridging or shunting connections in electronic circuits. This versatile component is ideal for prototyping and customising PCBs.
Type Shorting jumper
Pitch 2.54mm
Colour Yellow
Connection Connector
Connector orientation Perpendicular (to the PCB)
Contact Material Brass
Contact surface Brass
CS 2.54mm
Insulation Material PBT
Nominal Current 3A
Packaging Type Bulk
Pins 6
Pins per row 6

Reviews

Be the first to submit a review

Trustpilot