econ connect MSH4GB Shorting Jumper 2.54 mm 4-Pins per row 1pc

Image Representative of Range

econ connect MSH4GB Shorting Jumper 2.54 mm 4-Pins per row 1pc

MPN
MSH4GB
Brand
econ connect
EAN-13
2050007355564
Order Code
02-7461
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.102
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

The econ connect MSH4GB shorting jumper, with a contact spacing of 2.54 mm and four pins per row, is ideal for circuit bridging and shorting applications. This component, manufactured by econ connect, is typically used on PCBs to connect adjacent pins and change circuit configurations. Supplied in bulk as a single piece, it is an essential tool for prototyping and testing electronic circuits.
Type Shorting jumper
Pitch 2.54mm
Colour Blue
Connection Connector
Connector orientation Perpendicular (to the PCB)
Contact Material Brass
Contact surface Brass
CS 2.54mm
Insulation Material PBT
Nominal Current 3A
Packaging Type Bulk
Pins 4
Pins per row 4

Reviews

Be the first to submit a review

Trustpilot