econ connect MSH16GB Shorting Jumper 2.54 mm spacing 16 pins 1pc

MPN
MSH16GB
Brand
econ connect
EAN-13
2050007354512
Order Code
02-7460
Country of Origin
China
View Full Product Range (11)

Discontinued


econ connect manufactures the MSH16GB shorting jumper with a contact spacing of 2.54 mm and 16 pins per row, sold as a single piece in bulk. This jumper is ideal for connecting or bridging circuits on printed circuit boards. Typical applications include prototyping and testing electronic components.
Type Shorting jumper
Pitch 2.54mm
Colour Red
Connection Connector
Connector orientation Perpendicular (to the PCB)
Contact Material Brass
Contact surface Brass
CS 2.54mm
Insulation Material PBT
Nominal Current 3A
Packaging Type Bulk
Pins 16
Pins per row 16

Trustpilot