econ connect MPL66R Modular Plug 6P6C Straight Clear 1pc

Image Representative of Range

econ connect MPL66R Modular Plug 6P6C Straight Clear 1pc

MPN
MPL66R
Brand
econ connect
EAN-13
2050002926219
Order Code
02-7452
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.083
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,368 in stock

The econ connect MPL66R Modular Plug is a clear, straight RJ connector with 6P6C configuration. It's ideal for network and Ethernet applications, compatible with RJ45, Cat 5, Cat 6, and Cat 7 connectors. This connector offers reliable connectivity for communication and data transfer systems.
Type RJ12
Gender Plug
Mounting Type Straight
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P6C
AWG (min.) 28
AWG max. 26
Connection Cut & Clip
Connector standard RJ12
Connector Type Plug, straight
Contact Material Phosphor bronze gold plated
Factory colour Clear
Mating Cycles 750
Maximum Temperature +85°C
Min. temperature -40°C
Number of pins 6P6C
Seal Type Snap-in

Reviews

Be the first to submit a review

Trustpilot