econ connect MEB8/8P modular Socket 8P8C horizontal mount black

Image Representative of Range

econ connect MEB8/8P modular Socket 8P8C horizontal mount black

MPN
MEB8/8P
Brand
econ connect
EAN-13
2050002928459
Order Code
02-7414
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.433
100+ £0.381
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 523 in stock

The econ connect MEB8/8P is a modular mounted socket with a horizontal configuration and features an 8P8C pin layout. This black RJ45 socket is suitable for Cat 5, Cat 6, and Cat 7 network connections, making it ideal for Ethernet applications. It is typically used in networking and telecommunications setups for establishing stable and secure connections.
Type RJ45 Connector
Gender Socket
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Solder pins
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Factory colour Black
Maximum Temperature +85°C
Min. temperature -40°C
Number of pins 8P8C
Number of Ports 1
Seal Type Snap-in
Specification CAT 3

Reviews

Be the first to submit a review

Trustpilot