econ connect KSM8SW Kink protection 8P8C Black Bend relief 1pc

Image Representative of Range

econ connect KSM8SW Kink protection 8P8C Black Bend relief 1pc

MPN
KSM8SW
Brand
econ connect
EAN-13
2050002927391
Order Code
02-7377
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.202
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 337 in stock

The KSM8SW by econ connect is a kink protection and bend relief accessory designed for RJ45 connectors with an 8P8C configuration. It is compatible with various Ethernet cable categories, including cat 5, cat 6, and cat 7, and is coloured black. This product is typically used in network installations to protect connectors from stress and damage, enhancing the durability and performance of network cables.
Accessory Type Protective Boot
Colour Black
Connection Connector
Connector Type Bend relief
Maximum Temperature +70°C
Min. temperature 0°C
Number of pins 8P8C
Type RJ45 accessories

Reviews

Be the first to submit a review

Trustpilot