econ connect H4DS4 Socket Housing Cable 4 pins 4.2mm spacing 1pc

MPN
H4DS4
Brand
econ connect
EAN-13
2050009089894
Order Code
02-7257
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
20+ £0.231
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The econ connect H4DS4 Socket housing cable is designed with 4 pins and a contact spacing of 4.2 mm, making it suitable for precise electrical connections. Manufactured by econ connect, this component is typically used in electronics projects requiring reliable wire terminations. It is ideal for use in industrial or DIY applications where secure and organised cable management is necessary.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
Colour White
Connection Push-fit
Connector System wire-to-board
Connector Type Enclosure
CS 4.2mm
Height 19.6mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 9A
Nominal current - rounded value 9A
Nominal Voltage 600V
Packaging Type Bulk
Pins per row 4

Reviews

Be the first to submit a review

Trustpilot