econ connect H4DS3 Socket Housing Cable 3 pins 4.2mm spacing 1pc

MPN
H4DS3
Brand
econ connect
EAN-13
2050009090531
Order Code
02-7256
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
20+ £0.215
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

econ connect manufactures the H4DS3 socket housing cable featuring 3 pins with 4.2 mm contact spacing. This component is ideal for secure electrical connections in various electronic and automation applications. It is supplied in bulk for efficient assembly processes.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
Colour White
Connection Push-fit
Connector System wire-to-board
Connector Type Enclosure
CS 4.2mm
Height 19.6mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 9A
Nominal current - rounded value 9A
Nominal Voltage 600V
Packaging Type Bulk
Pins per row 3

Reviews

Be the first to submit a review

Trustpilot