econ connect H4DS2 Socket Housing Cable 2 pins 4.2 mm spacing

MPN
H4DS2
Brand
econ connect
EAN-13
2050009090524
Order Code
02-7255
Country of Origin
Taiwan
View Full Product Range (16)

Discontinued


The econ connect H4DS2 socket housing cable features two pins with a contact spacing of 4.2 mm. Suitable for various electrical applications, this component ensures reliable connectivity. The product is ideal for use in both industrial and domestic electrical installations.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
Colour White
Connection Push-fit
Connector System wire-to-board
Connector Type Enclosure
CS 4.2mm
Height 19.6mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 9A
Nominal current - rounded value 9A
Nominal Voltage 600V
Packaging Type Bulk
Pins per row 2

Trustpilot