econ connect H4DD6 Socket Housing 6 pins 4.2mm spacing 1pc bulk

MPN
H4DD6
Brand
econ connect
EAN-13
2050009089887
Order Code
02-7253
Country of Origin
Taiwan
View Full Product Range (16)

Discontinued


The econ connect H4DD6 socket housing cable is manufactured by econ connect and features a total of 6 pins with 4.2 mm contact spacing. Its compact design is ideal for creating secure and reliable electrical connections in various electronic devices. This part is typically used in applications requiring robust cable-to-socket connections.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 6
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
Colour White
Connection Push-fit
Connector System wire-to-board
Connector Type Enclosure
CS 4.2mm
Height 19.6mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 9A
Nominal current - rounded value 9A
Nominal Voltage 600V
Packaging Type Bulk
Pins per row 3

Trustpilot