econ connect H4DD4 Socket Housing 4 pins 4.2 mm spacing 1pc bulk

MPN
H4DD4
Brand
econ connect
EAN-13
2050009089870
Order Code
02-7252
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £0.113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The econ connect H4DD4 socket housing cable features a total of 4 pins with a contact spacing of 4.2 mm. It is suitable for creating secure and organised cable connections in electrical assemblies. The product is typically used in wiring applications where reliable connectivity is essential.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 4
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
Colour White
Connection Push-fit
Connector System wire-to-board
Connector Type Enclosure
CS 4.2mm
Height 19.6mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 9A
Nominal current - rounded value 9A
Nominal Voltage 600V
Packaging Type Bulk
Pins per row 2

Reviews

Be the first to submit a review

Trustpilot