econ connect H4CS4 Pin Housing Cable 4 pins 4.2mm spacing bulk

MPN
H4CS4
Brand
econ connect
EAN-13
2050009089863
Order Code
02-7251
Country of Origin
Taiwan
View Full Product Range (6)

Discontinued


The econ connect H4CS4 pin housing cable features four pins with a contact spacing of 4.2 mm. This part is typically used in electronic and electrical applications that require secure and reliable connections. The bulk package contains one piece, suitable for various installation needs.
Type Pin housing cable
Pitch 4.2mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
Colour White
Connection Push-fit
Connector System wire-to-board
Connector Type Enclosure
CS 4.2mm
Dimensions (W x H) 7.4 mm x 24 mm
Height 24mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 7A
Nominal current - rounded value 7A
Nominal Voltage 600V
Packaging Type Bulk
Pins per row 4
Width 7.4mm

Trustpilot