econ connect H4CS3 Pin Housing Cable 3 pins 4.2 mm spacing 1pc bulk

Image Representative of Range

econ connect H4CS3 Pin Housing Cable 3 pins 4.2 mm spacing 1pc bulk

MPN
H4CS3
Brand
econ connect
EAN-13
2050009089856
Order Code
02-7250
Country of Origin
Taiwan
View Full Product Range (6)

Discontinued


econ connect offers a pin housing cable known as the H4CS3. This cable features three pins with a contact spacing of 4.2 mm, making it ideal for various electronic and electrical applications. The housing is typically used in situations requiring secure and reliable cable connections.
Type Pin housing cable
Pitch 4.2mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
Colour White
Connection Push-fit
Connector System wire-to-board
Connector Type Enclosure
CS 4.2mm
Dimensions (W x H) 7.4 mm x 24 mm
Height 24mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 7A
Nominal current - rounded value 7A
Nominal Voltage 600V
Packaging Type Bulk
Pins per row 3
Width 7.4mm

Trustpilot