econ connect H4CS2 Pin Housing Cable 2-pin 4.2mm spacing 1pc

MPN
H4CS2
Brand
econ connect
EAN-13
2050009089849
Order Code
02-7249
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.257
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The econ connect H4CS2 pin housing cable features 2 pins with a contact spacing of 4.2 mm. It is supplied in bulk. This component is typically used for secure and efficient electrical connections in various cabling applications.
Type Pin housing cable
Pitch 4.2mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
Colour White
Connection Push-fit
Connector System wire-to-board
Connector Type Enclosure
CS 4.2mm
Dimensions (W x H) 7.4 mm x 24 mm
Height 24mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 7A
Nominal current - rounded value 7A
Nominal Voltage 600V
Packaging Type Bulk
Pins per row 2
Width 7.4mm

Reviews

Be the first to submit a review

Trustpilot