econ connect H4CD6 Pin Housing Cable 6 pins 4.2mm spacing 1pc bulk

MPN
H4CD6
Brand
econ connect
EAN-13
2050009089832
Order Code
02-7248
Country of Origin
Taiwan
View Full Product Range (6)

Discontinued


The econ connect H4CD6 pin housing cable is designed with a total of six pins and features a contact spacing of 4.2 mm. Manufactured for secure and reliable connections, this component is typically used in electrical and electronic applications that require stable pin configurations. With its durable housing, the H4CD6 is suitable for both domestic and industrial environments.
Type Pin housing cable
Pitch 4.2mm
Number of Ways 6
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
Colour White
Connection Push-fit
Connector System wire-to-board
Connector Type Enclosure
CS 4.2mm
Dimensions (W x H) 11.70 mm x 24 mm
Height 24mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 7A
Nominal current - rounded value 7A
Nominal Voltage 600V
Packaging Type Bulk
Pins per row 3
Width 11.70mm

Trustpilot