econ connect H4CD4 Pin Housing Cable 4-pin 4.2mm 1pc bulk

MPN
H4CD4
Brand
econ connect
EAN-13
2050009089825
Order Code
02-7247
Country of Origin
Taiwan
View Full Product Range (6)

Discontinued


The pin housing cable by econ connect, model H4CD4, features four pins with a contact spacing of 4.2 mm. This product is typically used in electrical and electronic applications for connecting and securing wires. It is sold in bulk, ideal for use in industrial settings or large-scale projects.
Type Pin housing cable
Pitch 4.2mm
Number of Ways 4
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
Colour White
Connection Push-fit
Connector System wire-to-board
Connector Type Enclosure
CS 4.2mm
Dimensions (W x H) 11.70 mm x 24 mm
Height 24mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 7A
Nominal current - rounded value 7A
Nominal Voltage 600V
Packaging Type Bulk
Pins per row 2
Width 11.70mm

Trustpilot