econ connect H33H6 Cable duct 6 pins 2.5 mm spacing 1pc Bulk

MPN
H33H6
Brand
econ connect
EAN-13
2050009089818
Order Code
02-7246
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The econ connect H33H6 cable duct features 6 pins with a contact spacing of 2.5 mm. It is supplied in bulk with 1 piece per package. This component is typically used in electronic and electrical applications to ensure organised cabling and secure connections.
Type Cable duct
Pitch 2.5mm
Number of Ways 6
Number of Rows 1
Mounting Type Cable mount
Case Material Nylon (NL)
Colour White
Connection Push-fit
Connector System wire-to-board
Connector Type Enclosure
CS 2.5mm
Dimensions (W x H) 5.6 mm x 7.7 mm
Height 7.7mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Packaging Type Bulk
Pins per row 6
Width 5.6mm

Trustpilot