econ connect H33H4 Cable duct 4 pins 2.5 mm spacing 1pc bulk

MPN
H33H4
Brand
econ connect
EAN-13
2050009090005
Order Code
02-7244
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
250+ £0.0193
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

The econ connect H33H4 cable duct features a total of 4 pins with a contact spacing of 2.5 mm. Manufactured by econ connect, this cable duct is ideal for efficiently organising cables and wires. It is typically used in electrical installations and control systems.
Type Cable duct
Pitch 2.5mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Case Material Nylon (NL)
Colour White
Connection Push-fit
Connector System wire-to-board
Connector Type Enclosure
CS 2.5mm
Dimensions (W x H) 5.6 mm x 7.7 mm
Height 7.7mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Packaging Type Bulk
Pins per row 4
Width 5.6mm

Reviews

Be the first to submit a review

Trustpilot