econ connect H33H3 Cable duct 3 pins 2.5 mm spacing bulk pack

MPN
H33H3
Brand
econ connect
EAN-13
2050009089795
Order Code
02-7243
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
300+ £0.0142
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The econ connect H33H3 is a cable duct featuring 3 pins with a contact spacing of 2.5 mm. This component is ideal for organising and protecting cables in electrical applications. Typically used in electrical installations, it aids in maintaining neat and structured cable arrangements.
Type Cable duct
Pitch 2.5mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Case Material Nylon (NL)
Colour White
Connection Push-fit
Connector System wire-to-board
Connector Type Enclosure
CS 2.5mm
Dimensions (W x H) 5.6 mm x 7.7 mm
Height 7.7mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Packaging Type Bulk
Pins per row 3
Width 5.6mm

Reviews

Be the first to submit a review

Trustpilot