econ connect H33H2 Cable duct 2 pins 2.5mm spacing 1pc Bulk

MPN
H33H2
Brand
econ connect
EAN-13
2050009089788
Order Code
02-7242
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
400+ £0.0101
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

The econ connect H33H2 is a cable duct with a total of two pins and a contact spacing of 2.5 mm. This bulk part is suitable for organising and protecting electrical cables in various installations. Common applications include use in electrical panels and wiring systems for improved safety and efficiency.
Type Cable duct
Pitch 2.5mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Case Material Nylon (NL)
Colour White
Connection Push-fit
Connector System wire-to-board
Connector Type Enclosure
CS 2.5mm
Dimensions (W x H) 5.6 mm x 7.7 mm
Height 7.7mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Packaging Type Bulk
Pins per row 2
Width 5.6mm

Reviews

Be the first to submit a review

Trustpilot