econ connect H22H6 Cable duct 6 pins 2 mm spacing 1pc Bulk

MPN
H22H6
Brand
econ connect
EAN-13
2050009089771
Order Code
02-7240
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £0.076
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

The econ connect H22H6 Cable duct has a total of 6 pins with 2 mm contact spacing. It is typically used for organising and protecting cables in electronic assemblies. This component is sold in bulk as a single piece, making it a practical choice for both industrial and DIY projects.
Type Cable duct
Pitch 2mm
Number of Ways 6
Number of Rows 1
Mounting Type Cable mount
Case Material Nylon (NL)
Colour White
Connection Push-fit
Connector System wire-to-board
Connector Type Enclosure
CS 2mm
Dimensions (W x H) 3.8 mm x 5.8 mm
Height 5.8mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 100V
Packaging Type Bulk
Pins per row 6
Width 3.8mm

Reviews

Be the first to submit a review

Trustpilot