econ connect H22H4 Cable duct 4 pins 2mm contact spacing bulk 1pc

MPN
H22H4
Brand
econ connect
EAN-13
2050009089764
Order Code
02-7239
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The econ connect H22H4 cable duct features a total of 4 pins with a contact spacing of 2 mm. This component is well-suited for organised cable management and routing in various electrical installations. Typical applications include use in control cabinets and other electrical infrastructure, where secure and tidy wiring is essential.
Type Cable duct
Pitch 2mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Case Material Nylon (NL)
Colour White
Connection Push-fit
Connector System wire-to-board
Connector Type Enclosure
CS 2mm
Dimensions (W x H) 3.8 mm x 5.8 mm
Height 5.8mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 100V
Packaging Type Bulk
Pins per row 4
Width 3.8mm

Trustpilot