econ connect FS05G Socket Housing Cable 4 pins 5.08mm spacing

MPN
FS05G
Brand
econ connect
EAN-13
2050009089658
Order Code
02-7236
Country of Origin
Taiwan
View Full Product Range (16)

Discontinued


The econ connect FS05G socket housing cable, with a total of four pins and a contact spacing of 5.08 mm, is suited for secure electrical connections. Manufactured by econ connect, this component is ideal for various electronic and electrical projects requiring reliable cable housing. Typically, it is used in industrial and commercial applications for efficient organisation and protection of wiring.
Type Socket housing cable
Pitch 5.08mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
Colour White
Connection Push-fit
Connector System wire-to-board
Connector Type Enclosure
CS 5.08mm
Dimensions (W x H) 9 mm x 21.8 mm
Height 21.8mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 250V
Packaging Type Bulk
Pins per row 4
Width 9mm

Trustpilot