econ connect FS03G Socket Housing 4-pin 2.5mm spacing bulk 1pc

MPN
FS03G
Brand
econ connect
EAN-13
2050009089641
Order Code
02-7234
Country of Origin
Taiwan
View Full Product Range (16)

Discontinued


The econ connect FS03G socket housing cable is manufactured by econ connect and features a total of four pins with a contact spacing of 2.5 mm. It is designed for use in connecting cables securely and efficiently in a range of electronic applications. This component is typically used in industrial and consumer electronics for reliable cable connectivity.
Type Socket housing cable
Pitch 2.5mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
Colour White
Connection Push-fit
Connector System wire-to-board
Connector Type Enclosure
CS 2.5mm
Dimensions (W x H) 5.5 mm x 14.25 mm
Height 14.25mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Packaging Type Bulk
Pins per row 4
Width 5.5mm

Trustpilot