econ connect FS03CR Socket contact tape cut 1pc

MPN
FS03CR
Brand
econ connect
EAN-13
2050009089634
Order Code
02-7233
Country of Origin
Taiwan
View Full Product Range (2)

Discontinued


The econ connect FS03CR socket contact is a tape-cut component ideal for secure and efficient electrical connections. Designed with high-quality precision, it ensures reliable performance in various electronic applications. This socket contact is typically used in circuitry where robust connectivity is crucial.
Type FS03CR
Accessory Type Socket contact
AWG (min.) 24
AWG max. 20
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Crimp contact
Contact Material Brass
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Packaging Type Tape cut

Trustpilot