econ connect FK05G Pin Housing Cable 4 pins 5.08 mm spacing bulk

MPN
FK05G
Brand
econ connect
EAN-13
2050009089597
Order Code
02-7224
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.091
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The econ connect FK05G pin housing cable is manufactured by econ connect. It features four pins with a contact spacing of 5.08 mm, making it suitable for secure and reliable connections. This product is typically used in electronic or electrical applications requiring robust, bulk packaging solutions.
Type Pin housing cable
Pitch 5.08mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
Colour White
Connection Push-fit
Connector System wire-to-board
Connector Type Enclosure
CS 5.08mm
Dimensions (W x H) 8.5 mm x 24.1 mm
Height 24.1mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 250V
Packaging Type Bulk
Pins per row 4
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot