econ connect FK05CR Pin contact 1pc per pack

Image Representative of Range

econ connect FK05CR Pin contact 1pc per pack

MPN
FK05CR
Brand
econ connect
EAN-13
2050005785677
Order Code
02-7223
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £0.080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The FK05CR pin contact by econ connect is a high-quality electrical component. It is used for secure and efficient connectivity in various electronic devices. Typically, it is applied in circuit boards and wiring systems.
Type Pin
Pin or Socket Male
Wire Gauge 24 - 18
Connection Crimp
Contact surface Tin plated
max. cross section 0.82mm²
Maximum Temperature 85°C
Min. cross section 0.20mm²
Min. temperature -25°C
Nominal Current 10A
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot