econ connect D3X50A5MH Spacer 50mm M3 Brass Ni-plated 1pc

Image Representative of Range

econ connect D3X50A5MH Spacer 50mm M3 Brass Ni-plated 1pc

MPN
D3X50A5MH
Brand
econ connect
EAN-13
2050006392317
Order Code
02-7198
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.466
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 200 in stockBack-order availability date - 28/10/2026

econ connect manufactures the D3X50A5MH Spacer, measuring 50 mm in length and featuring an M3 thread. This spacer is made of nickel-plated brass, ensuring durability and corrosion resistance. It is commonly used in electronic or mechanical assemblies to create precise spacing and support components.
Type Spacer
Body Length 50mm
External Width 5.6mm
Thread Size A M3
Thread Length 10mm
Material Brass (Ni-plated)
Distance 10mm
Factory colour Silver
Internal thread M3
Spanner size 5mm
Thread Size M3mm

Reviews

Be the first to submit a review

Trustpilot