econ connect D3X12A5MH Spacer 20mm M3 Ni-plated brass 1pc

Image Representative of Range

econ connect D3X12A5MH Spacer 20mm M3 Ni-plated brass 1pc

MPN
D3X12A5MH
Brand
econ connect
EAN-13
2050006392362
Order Code
02-7182
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 520 in stock

The econ connect D3X12A5MH Spacer is a brass component, nickel-plated for durability. Measuring 20 mm in length, it features M3 threads on both ends. Ideal for electronic assemblies, it provides spacing and support in circuit boards and other projects.
Type Spacer
Body Length 20mm
External Width 5.6mm
Material Brass (Ni-plated)
Distance 12mm
External thread M3
Factory colour Silver
Internal thread M3
Spanner size 5mm
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot