econ connect D3X06I5MH Brass M3 Spacer Ni-plated 1pc

Image Representative of Range

econ connect D3X06I5MH Brass M3 Spacer Ni-plated 1pc

MPN
D3X06I5MH
Brand
econ connect
EAN-13
2050006402856
Order Code
02-7176
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
50+ £0.088
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 780 in stock

The econ connect D3X06I5MH spacer is a brass component, nickel-plated for corrosion resistance. Typically used for spacing in electronic assemblies, it fits M3 sized applications. The product offers durability and reliability, ideal for professional and DIY use.
Type Spacer
External Width 5.6mm
Material Brass (Ni-plated)
Distance 6mm
External thread M3
Factory colour Metal
Internal thread M3
Packaging Type Bulk
Spanner size 5mm

Reviews

Be the first to submit a review

Trustpilot