econ connect CVG6/3 Cable duct 6 pins 3.96mm spacing bulk 1pc

Order Code:

02-7170

Brand: econ connect MPN: CVG6/3 EAN-13: 2050009089559
Qty Unit Price (Ex VAT)
100+ £0.069
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
14 in stock, despatched in 4 working days

The econ connect CVG6/3 cable duct features a total of 6 pins with a contact spacing of 3.96 mm. This bulk item is designed for organised cable management and protection in wiring systems. Typical applications include housing and routing electrical cables in industrial or commercial settings.
Type Cable duct
Case Material Nylon (NL)
Connection Push-fit
Connector system wire-to-board
Connector Type Enclosure
CS 3.96mm
Dim (W x H) 10.64 mm x 13.4 mm
Factory colour White
Height 13.4mm
Max. temperature 85°C
Min. temperature -25°C
Nominal Current 7A
Nominal current - rounded value 7A
Nominal Voltage 250V
Number of Rows 1
Packaging Type Bulk
Pins per row 6
Total number of pins 6
Width 10.64mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot