econ connect CVG6/2 Cable duct 6 pins 2mm spacing 1pc Bulk

MPN
CVG6/2
Brand
econ connect
EAN-13
2050009089542
Order Code
02-7169
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
150+ £0.0282
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The econ connect CVG6/2 Cable duct features a total of 6 pins with a contact spacing of 2 mm, highlighting its compact design. Manufactured by econ connect, this duct is suitable for applications requiring organised cabling in tight spaces. It is typically used in electrical installations to protect and manage cables efficiently.
Type Cable duct
Pitch 2mm
Number of Ways 6
Number of Rows 1
Mounting Type Cable mount
Case Material Nylon (NL)
Colour White
Connection Push-fit
Connector System wire-to-board
Connector Type Enclosure
CS 2mm
Dimensions (W x H) 4.5 mm x 6.85 mm
Height 6.85mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 100V
Packaging Type Bulk
Pins per row 6
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot