econ connect CVG4/3 Socket Housing 4 pins 3.96mm spacing 1 piece

Image Representative of Range

econ connect CVG4/3 Socket Housing 4 pins 3.96mm spacing 1 piece

MPN
CVG4/3
Brand
econ connect
EAN-13
2050005789170
Order Code
02-7168
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
100+ £0.076
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 480 in stock

The econ connect CVG4/3 is a socket housing cable featuring four pins with a contact spacing of 3.96 mm. Manufactured by econ connect, this component is designed for secure and reliable electrical connections. It is typically used in applications requiring efficient cable management and connection integrity.
Type Socket housing cable
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction 180°
Case Material Nylon 6.6 UL 94V-0
Colour White
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Enclosure
CS 3.96mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 250V
Pins per row 4

Reviews

Be the first to submit a review

Trustpilot