econ connect CVG4/2 Cable duct 4 pins 2mm spacing bulk 1pc

MPN
CVG4/2
Brand
econ connect
EAN-13
2050009089528
Order Code
02-7167
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
250+ £0.0197
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 310 in stock

The econ connect CVG4/2 cable duct features a total of 4 pins with a contact spacing of 2 mm. Manufactured by econ connect, its compact design is ideal for efficient organisation and protection of cabling systems. Typical applications include electrical installations where secure and tidy cable management is essential.
Type Cable duct
Pitch 2mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Case Material Nylon (NL)
Colour White
Connection Push-fit
Connector System wire-to-board
Connector Type Enclosure
CS 2mm
Dimensions (W x H) 4.5 mm x 6.85 mm
Height 6.85mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 100V
Packaging Type Bulk
Pins per row 4
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot