econ connect CVG3/2 Cable duct 3 pins 2mm spacing bulk 1pc

MPN
CVG3/2
Brand
econ connect
EAN-13
2050009089511
Order Code
02-7166
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The econ connect CVG3/2 cable duct features three pins with a contact spacing of 2 mm. Manufactured by econ connect, this component is ideal for organising and protecting electrical wiring in various systems. It is typically used in bulk applications where neat and efficient cable management is essential.
Type Cable duct
Pitch 2mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Case Material Nylon (NL)
Colour White
Connection Push-fit
Connector System wire-to-board
Connector Type Enclosure
CS 2mm
Dimensions (W x H) 4.5 mm x 6.85 mm
Height 6.85mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 100V
Packaging Type Bulk
Pins per row 3
Width 4.5mm

Trustpilot