econ connect CVG2/3 Socket Housing 2-pin 3.96 mm spacing 1pc

Image Representative of Range

econ connect CVG2/3 Socket Housing 2-pin 3.96 mm spacing 1pc

Order Code:

02-7165

Brand: econ connect MPN: CVG2/3 EAN-13: 2050005790954
Qty Unit Price (Ex VAT)
150+ £0.037
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
303 in stock, despatched in 4 working days

The econ connect CVG2/3 socket housing cable is manufactured with a total of 2 pins and features a contact spacing of 3.96 mm. It is commonly used for reliable electrical connections in various electronic applications. This robust component is designed for demanding environments where secure and stable connections are critical.
Type Socket housing cable
Number of Ways 2
Number of Rows 1
Mounting Direction 180°
Case Material Nylon 6.6 UL 94V-0
Colour White
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Enclosure
CS 3.96mm
Max. temperature 85°C
Min. temperature -25°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 250V
Pins per row 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot