econ connect CRB Crimp contact 1pc Tape cut precision connection

MPN
CRB
Brand
econ connect
EAN-13
2050009089375
Order Code
02-7142
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
250+ £0.0168
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21,145 in stock

The econ connect CRB crimp contact is a versatile component designed for secure electrical connections. It features a reliable crimping capability, suitable for various wiring applications. Typically used in industrial and automotive sectors, it ensures efficient and durable connectivity.
Type CRB
Accessory Type Crimp contact
AWG (min.) 30
AWG max. 22
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Crimp contact
Contact Material Brass
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 2.5A
Nominal current - rounded value 2.5A
Nominal Voltage 250V
Packaging Type Tape cut

Reviews

Be the first to submit a review

Trustpilot