econ connect CR33K Crimp Contact 1pc Tape Cut Series CR33K

MPN
CR33K
Brand
econ connect
EAN-13
2050009089368
Order Code
02-7140
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
150+ £0.036
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,310 in stock

econ connect manufactures the CR33K crimp contact, available in a single piece in tape cut form. This reliable component facilitates secure electrical connections in various wiring applications. Typically utilised in electronic projects, it ensures robust performance and ease of installation.
Type CR33K
Accessory Type Crimp contact
AWG (min.) 28
AWG max. 22
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Crimp contact
Contact Material Brass
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Packaging Type Tape cut

Reviews

Be the first to submit a review

Trustpilot