econ connect CR22K Crimp contact Tape cut 1pc

MPN
CR22K
Brand
econ connect
EAN-13
2050009089351
Order Code
02-7139
Country of Origin
Taiwan
View Full Product Range (3)

Discontinued


The econ connect CR22K crimp contact is a versatile component designed for efficient electrical connections. Manufactured by econ connect, this part is ideal for creating secure and reliable joins in wiring systems. It is typically used in automotive, industrial, or consumer electronics applications.
Accessory Type Crimp contact
AWG (min.) 30
AWG max. 24
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Crimp contact
Contact Material Phosphor bronze
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Packaging Type Tape cut

Trustpilot