econ connect CKS/500 Pin Tape 500 pcs

MPN
CKS/500
Brand
econ connect
EAN-13
2050009089993
Order Code
02-7137
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.27 £25.73
10+ £23.86
100+ £23.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The econ connect CKS/500 Pin, manufactured by econ connect, features a set of 500 pins designed for secure electrical connections. These robust and reliable pins, suitable for tape cut, ensure ease of use in various electronics applications. They are commonly used in circuit prototyping and repair projects.
Type Pin
Pin or Socket Male
Wire Gauge 24
AWG (min.) 28
Connection Crimp
Connector contact surface Gold plated
Connector System wire-to-board
Connector Type Crimp contact
Contact Finish Brass
Maximum Temperature 70°C
Maximum Wire Size AWG 24
Min. temperature -40°C
Nominal Current 1A
Packaging Type Tape cut

Reviews

Be the first to submit a review

Trustpilot