econ connect CKME Pin contact 1pc for secure electrical connections

Image Representative of Range

econ connect CKME Pin contact 1pc for secure electrical connections

MPN
CKME
Brand
econ connect
EAN-13
2050005791081
Order Code
02-7136
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
150+ £0.038
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

econ connect manufactures the pin contact CKME, known for its reliability and precision. It features robust construction, making it suitable for secure electrical connections in various electronic devices. Typically, this component is used in prototyping and manufacturing settings where high-quality connections are crucial.
Type Pin
Pin or Socket Male
Wire Gauge 24 - 18
Connection Crimp
Contact surface Tin plated
max. cross section 0.82mm²
Maximum Temperature 85°C
Min. cross section 0.20mm²
Min. temperature -25°C
Nominal Current 5A
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot